11.7A SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.390
10+
$1.170
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.47µH
11.7A
Shielded
20A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
8300µohm
± 20%
7mm
6.6mm
1.8mm
44AM8553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.950
10+
$2.830
25+
$2.630
50+
$2.410
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
5.6µH
11.7A
Shielded
10.6A
WE-XHMI Series
-
0.0241ohm
± 20%
6.6mm
6.4mm
3.1mm
70AK2312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.850
10+
$5.010
25+
$4.780
50+
$4.600
100+
$4.400
More Pricing...
Min: 1 / Mult: 1
10µH
11.7A
Shielded
15.8A
ERU19 B82559 Series
-
8800µohm
± 10%
18.5mm
19.9mm
7.65mm
70AK2288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.010
10+
$4.720
25+
$4.510
50+
$4.290
100+
$4.080
More Pricing...
Min: 1 / Mult: 1
15µH
11.7A
Shielded
14A
ERU16 B82559 Series
-
0.0102ohm
± 10%
16.5mm
17.3mm
9.1mm
73W9935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.750
10+
$0.750
25+
$0.750
50+
$0.750
100+
$0.750
Min: 1 / Mult: 1
22µH
11.7A
Shielded
11A
IHLP-6767GZ-5A Series
17.15mm x 17.15mm x 7mm
0.02227ohm
± 20%
17.15mm
17.15mm
7mm
51AC1828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
Min: 5 / Mult: 5
Min: 100 / Mult: 5
600nH
11.7A
Shielded
12.3A
ASPIAIG-F4020 Series
4.1mm x 4.1mm x 1.9mm
9520µohm
± 20%
4.1mm
4.1mm
1.9mm
20AM5118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$282.100
10+
$261.950
25+
$252.650
50+
$243.350
100+
$232.500
Min: 5 / Mult: 1
22µH
11.7A
Shielded
11A
SGIHLP-73HF-8 Series
-
0.02227ohm
± 20%
18.92mm
19.05mm
8.76mm
13AM0176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.150
10+
$1.870
25+
$1.740
50+
$1.540
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
1.5µH
11.7A
Shielded
12.7A
SPM-HZR Series
-
8140µohm
± 20%
7.1mm
6.8mm
5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK