Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6550T-1R5M-HZCopy
Newark Part No.28AH5231
Product RangeSPM-HZ Series
Your Part Number
6,128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.490 |
| 25+ | $1.330 |
| 50+ | $1.290 |
| 100+ | $1.260 |
| 250+ | $1.180 |
| 1000+ | $1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550T-1R5M-HZCopy
Newark Part No.28AH5231
Product RangeSPM-HZ Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)17.1A
Inductor ConstructionShielded
Saturation Current (Isat)10.3A
Product RangeSPM-HZ Series
Power Inductor Case7.1mm x 6.5mm x 5mm
Inductor Case / Package-
DC Resistance Max6490µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
17.1A
Saturation Current (Isat)
10.3A
Power Inductor Case
7.1mm x 6.5mm x 5mm
DC Resistance Max
6490µohm
Product Length
7.1mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
