Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6545VT-2R2M-DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel29AK8041RL
Cut Tape29AK8041
Product RangeSPM-VT-D Series
Your Part Number
1,438 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 25+ | $0.917 |
| 100+ | $0.778 |
| 250+ | $0.736 |
| 500+ | $0.695 |
| 1000+ | $0.653 |
| 5000+ | $0.629 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6545VT-2R2M-DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel29AK8041RL
Cut Tape29AK8041
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)19.4A
Inductor ConstructionShielded
Saturation Current (Isat)14.3A
Product RangeSPM-VT-D Series
Power Inductor Case7mm x 6.5mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.0114ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
19.4A
Saturation Current (Isat)
14.3A
Power Inductor Case
7mm x 6.5mm x 4.5mm
DC Resistance Max
0.0114ohm
Product Length
7mm
Product Height
4.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
