Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6545VT-150M-D
Newark Part No.29AK8040
Product RangeSPM-VT-D Series
Your Part Number
Technical Datasheet
351 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.090 |
| 25+ | $0.979 |
| 50+ | $0.957 |
| 100+ | $0.934 |
| 250+ | $0.880 |
| 1000+ | $0.829 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6545VT-150M-D
Newark Part No.29AK8040
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Product RangeSPM-VT-D Series
Power Inductor Case7mm x 6.5mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.0792ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.2A
Saturation Current (Isat)
4.6A
Power Inductor Case
7mm x 6.5mm x 4.5mm
DC Resistance Max
0.0792ohm
Product Length
7mm
Product Height
4.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability