Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6545VT-100M-D
Newark Part No.29AK8039
Product RangeSPM-VT-D Series
Your Part Number
Technical Datasheet
990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.988 |
| 25+ | $0.935 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6545VT-100M-D
Newark Part No.29AK8039
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)9.6A
Inductor ConstructionShielded
Saturation Current (Isat)7.1A
Power Inductor Case7mm x 6.5mm x 4.5mm
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.0575ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.5mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9.6A
Saturation Current (Isat)
7.1A
Product Range
SPM-VT-D Series
DC Resistance Max
0.0575ohm
Product Length
7mm
Product Height
4.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability