Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6530T-R56MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel97AK2626RL
Cut Tape97AK2626
Product RangeSPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 25+ | $0.912 |
| 100+ | $0.773 |
| 250+ | $0.771 |
| 500+ | $0.768 |
| 1000+ | $0.647 |
| 5000+ | $0.615 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-R56MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel97AK2626RL
Cut Tape97AK2626
Product RangeSPM Series
Inductance560nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)20.5A
Product RangeSPM Series
Inductor Case / Package-
DC Resistance Max3630µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
3630µohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
20A
Saturation Current (Isat)
20.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
