Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6530T-1R0M120Copy
Newark Part No.99Y2454
Product RangeSPM Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.657 |
| 2000+ | $0.631 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$657.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-1R0M120Copy
Newark Part No.99Y2454
Product RangeSPM Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)14.1A
Power Inductor Case7.1mm x 6.5mm x 3mm
Product RangeSPM Series
DC Resistance Max7810µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
7.1mm x 6.5mm x 3mm
DC Resistance Max
7810µohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
13A
Saturation Current (Isat)
14.1A
Product Range
SPM Series
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SPM6530T-1R0M120
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
