Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5030VC-R47M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM0165
Product RangeSPM-VC-D Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.390 |
| 10+ | $1.120 |
| 15+ | $1.040 |
| 25+ | $0.956 |
| 50+ | $0.926 |
| 125+ | $0.895 |
| 250+ | $0.823 |
| 500+ | $0.772 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030VC-R47M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM0165
Product RangeSPM-VC-D Series
Inductance470nH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)22.8A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max6100µohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5.1mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
6100µohm
Product Length
5.3mm
Product Height
3mm
RMS Current (Irms)
12.5A
Saturation Current (Isat)
22.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
