Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5030VC-1R0M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM0167
Product RangeSPM-VC-D Series
Your Part Number
1,675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 25+ | $0.913 |
| 100+ | $0.869 |
| 250+ | $0.814 |
| 500+ | $0.775 |
| 1000+ | $0.739 |
| 5000+ | $0.692 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030VC-1R0M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM0167
Product RangeSPM-VC-D Series
Inductance1µH
RMS Current (Irms)9.9A
Inductor ConstructionShielded
Saturation Current (Isat)15.2A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.0107ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5.1mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.0107ohm
Product Length
5.3mm
Product Height
3mm
RMS Current (Irms)
9.9A
Saturation Current (Isat)
15.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
