Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5030T-1R5M-HZCopy
Newark Part No.28AH5220
Product RangeSPM-HZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.560 |
| 25+ | $1.480 |
| 50+ | $1.400 |
| 100+ | $1.320 |
| 250+ | $1.250 |
| 1000+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030T-1R5M-HZCopy
Newark Part No.28AH5220
Product RangeSPM-HZ Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)6.8A
Power Inductor Case5.2mm x 5mm x 3mm
Product RangeSPM-HZ Series
DC Resistance Max0.0185ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
5.2mm x 5mm x 3mm
DC Resistance Max
0.0185ohm
Product Length
5.2mm
Product Height
3mm
RMS Current (Irms)
9.2A
Saturation Current (Isat)
6.8A
Product Range
SPM-HZ Series
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
