Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5015T-2R2M-LR
Newark Part No.84Y6596
Product RangeSPM-LR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.000 |
| 25+ | $0.956 |
| 50+ | $0.906 |
| 100+ | $0.857 |
| 250+ | $0.856 |
| 1000+ | $0.733 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5015T-2R2M-LR
Newark Part No.84Y6596
Product RangeSPM-LR Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)5.7A
Power Inductor Case5.4mm x 5.1mm x 1.5mm
Product RangeSPM-LR Series
Inductor Case / Package-
DC Resistance Max0.0435ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.1mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SPM-LR series 5015 type from TDK are commercial grade magnetic shield type wire wound inductors for power circuits using a metallic magnetic material.
- Inductance value range from 1μH to 10μH
- Low profile product
- Maximum DCR value range from 24.8mohm to 193.8mohm, Isat current range from 2.7A to 8A
- Low inductance variance in high temperature environments with good DC superimposition characteristic
- Inductive tolerance of ±20%
- Operating temperature range from -40°C to +125°C
- Compared to ferrite wound type inductors, possible to achieve large current, low Rdc and compactness
- Dimensions is 5.4mm x 5.1mm x 1.5mm (L x W x H)
- Reflow iron soldering method
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
5.4mm x 5.1mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.8A
Saturation Current (Isat)
5.7A
Product Range
SPM-LR Series
DC Resistance Max
0.0435ohm
Product Length
5.4mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
