Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM12565XT-2R8M150Copy
Newark Part No.08AC3248
Product RangeSPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.280 |
| 25+ | $1.220 |
| 50+ | $1.150 |
| 100+ | $1.090 |
| 250+ | $1.070 |
| 1000+ | $0.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM12565XT-2R8M150Copy
Newark Part No.08AC3248
Product RangeSPM Series
Technical Datasheet
Inductance2.8µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeSPM Series
Power Inductor Case12.6mm x 13mm x 6.5mm
DC Resistance Max5200µohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width13mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.8µH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
5200µohm
Product Length
12.6mm
Product Height
6.5mm
RMS Current (Irms)
15A
Saturation Current (Isat)
28A
Power Inductor Case
12.6mm x 13mm x 6.5mm
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
