Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM12565VT-1R5M-D
Newark Part No.29AK8017
Product RangeSPM-VT-D Series
Your Part Number
Technical Datasheet
429 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 10+ | $3.760 |
| 25+ | $3.530 |
| 50+ | $3.380 |
| 100+ | $3.230 |
| 250+ | $3.180 |
| 1000+ | $2.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM12565VT-1R5M-D
Newark Part No.29AK8017
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)44.2A
Inductor ConstructionShielded
Saturation Current (Isat)32.8A
Product RangeSPM-VT-D Series
Power Inductor Case13mm x 12.5mm x 6.5mm
Inductor Case / Package-
DC Resistance Max3080µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
44.2A
Saturation Current (Isat)
32.8A
Power Inductor Case
13mm x 12.5mm x 6.5mm
DC Resistance Max
3080µohm
Product Length
13mm
Product Height
6.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability