Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10065VT-2R2M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK8009RL
Cut Tape29AK8009
Product RangeSPM-VT-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.180 |
| 25+ | $1.120 |
| 50+ | $1.060 |
| 100+ | $1.000 |
| 250+ | $0.992 |
| 1000+ | $0.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10065VT-2R2M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK8009RL
Cut Tape29AK8009
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)20.7A
Product RangeSPM-VT-D Series
Power Inductor Case10.5mm x 10mm x 6.5mm
Inductor Case / Package-
DC Resistance Max5060µohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
28A
Saturation Current (Isat)
20.7A
Power Inductor Case
10.5mm x 10mm x 6.5mm
DC Resistance Max
5060µohm
Product Length
10.5mm
Product Height
6.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
