Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10065VT-100M-DCopy
Newark Part No.29AK8007
Product RangeSPM-VT-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.320 |
| 25+ | $1.200 |
| 50+ | $1.100 |
| 100+ | $1.010 |
| 250+ | $0.972 |
| 1000+ | $0.849 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10065VT-100M-DCopy
Newark Part No.29AK8007
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)20.7A
Inductor ConstructionShielded
Saturation Current (Isat)15.2A
Power Inductor Case10.5mm x 10mm x 6.5mm
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.0231ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
10.5mm x 10mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
20.7A
Saturation Current (Isat)
15.2A
Product Range
SPM-VT-D Series
DC Resistance Max
0.0231ohm
Product Length
10.5mm
Product Height
6.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
