Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10054T-R47M-HZRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel70AK3130RL
Cut Tape70AK3130
Product RangeSPM-HZR Series
Your Part Number
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.250 | $2.25 |
| Total Price | $2.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 25+ | $1.670 |
| 100+ | $1.590 |
| 250+ | $1.480 |
| 500+ | $1.350 |
| 1000+ | $1.270 |
| 5000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10054T-R47M-HZRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel70AK3130RL
Cut Tape70AK3130
Product RangeSPM-HZR Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)28.4A
Inductor ConstructionShielded
Saturation Current (Isat)48.1A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max1620µohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
1620µohm
Product Length
10.7mm
Product Height
5.4mm
RMS Current (Irms)
28.4A
Saturation Current (Isat)
48.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
