Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10054T-4R7M-HZCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel28AH5213RL
Cut Tape28AH5213
Product RangeSPM-HZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.180 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 25+ | $1.620 |
| 100+ | $1.540 |
| 250+ | $1.440 |
| 500+ | $1.330 |
| 1000+ | $1.290 |
| 5000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10054T-4R7M-HZCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel28AH5213RL
Cut Tape28AH5213
Product RangeSPM-HZ Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)14.3A
Inductor ConstructionShielded
Saturation Current (Isat)8.8A
Product RangeSPM-HZ Series
Power Inductor Case10.7mm x 10mm x 5.4mm
DC Resistance Max0.0121ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
0.0121ohm
Product Length
10.7mm
Product Height
5.4mm
RMS Current (Irms)
14.3A
Saturation Current (Isat)
8.8A
Power Inductor Case
10.7mm x 10mm x 5.4mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
