Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10054T-330M-HZCopy
Newark Part No.28AH5212
Product RangeSPM-HZ Series
Your Part Number
419 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.800 |
| 25+ | $1.590 |
| 50+ | $1.580 |
| 100+ | $1.570 |
| 250+ | $1.550 |
| 1000+ | $1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10054T-330M-HZCopy
Newark Part No.28AH5212
Product RangeSPM-HZ Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeSPM-HZ Series
Power Inductor Case10.7mm x 10mm x 5.4mm
Inductor Case / Package-
DC Resistance Max0.0822ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.3A
Saturation Current (Isat)
3.5A
Power Inductor Case
10.7mm x 10mm x 5.4mm
DC Resistance Max
0.0822ohm
Product Length
10.7mm
Product Height
5.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
