Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10054T-100M-HZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH5207RL
Cut Tape28AH5207
Product RangeSPM-HZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.120 | $2.12 |
| Total Price | $2.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.800 |
| 25+ | $1.590 |
| 50+ | $1.560 |
| 100+ | $1.520 |
| 250+ | $1.430 |
| 1000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10054T-100M-HZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH5207RL
Cut Tape28AH5207
Product RangeSPM-HZ Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)10.6A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Product RangeSPM-HZ Series
Power Inductor Case10.7mm x 10mm x 5.4mm
Inductor Case / Package-
DC Resistance Max0.0244ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10.6A
Saturation Current (Isat)
6.2A
Power Inductor Case
10.7mm x 10mm x 5.4mm
DC Resistance Max
0.0244ohm
Product Length
10.7mm
Product Height
5.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
