Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10040XT-R47M
Newark Part No.08AC3244
Product RangeSPM Series
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.130 |
| 25+ | $1.070 |
| 50+ | $1.020 |
| 100+ | $0.966 |
| 250+ | $0.907 |
| 1000+ | $0.864 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10040XT-R47M
Newark Part No.08AC3244
Product RangeSPM Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Power Inductor Case11.5mm x 10mm x 4mm
Product RangeSPM Series
DC Resistance Max1320µohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
11.5mm x 10mm x 4mm
DC Resistance Max
1320µohm
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
22A
Saturation Current (Isat)
25A
Product Range
SPM Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability