Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10040T-R47M-HZCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel28AH5192RL
Cut Tape28AH5192
Product RangeSPM-HZ Series
Your Part Number
488 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.720 |
| 25+ | $1.530 |
| 50+ | $1.490 |
| 100+ | $1.460 |
| 250+ | $1.370 |
| 1000+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10040T-R47M-HZCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel28AH5192RL
Cut Tape28AH5192
Product RangeSPM-HZ Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)33A
Inductor ConstructionShielded
Saturation Current (Isat)33.2A
Product RangeSPM-HZ Series
Power Inductor Case10.7mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max1870µohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
33A
Saturation Current (Isat)
33.2A
Power Inductor Case
10.7mm x 10mm x 4mm
DC Resistance Max
1870µohm
Product Length
10.7mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
