Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10040T-2R2M-HZRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel70AK3125RL
Cut Tape70AK3125
Product RangeSPM-HZR Series
Your Part Number
245 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.140 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 25+ | $1.600 |
| 100+ | $1.520 |
| 250+ | $1.420 |
| 500+ | $1.290 |
| 1000+ | $1.210 |
| 5000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10040T-2R2M-HZRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel70AK3125RL
Cut Tape70AK3125
Product RangeSPM-HZR Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)13.1A
Inductor ConstructionShielded
Saturation Current (Isat)12.8A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max7920µohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
7920µohm
Product Length
10.7mm
Product Height
4mm
RMS Current (Irms)
13.1A
Saturation Current (Isat)
12.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
