Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10040T-150M-HZ
Newark Part No.28AH5197
Product RangeSPM-HZ Series
Technical Datasheet
Packaging Options
334 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.760 |
| 25+ | $1.570 |
| 50+ | $1.530 |
| 100+ | $1.500 |
| 250+ | $1.410 |
| 1000+ | $1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10040T-150M-HZ
Newark Part No.28AH5197
Product RangeSPM-HZ Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeSPM-HZ Series
Power Inductor Case10.7mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0444ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.8A
Saturation Current (Isat)
4.8A
Power Inductor Case
10.7mm x 10mm x 4mm
DC Resistance Max
0.0444ohm
Product Length
10.7mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability