Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF7032T-151MR37-2-PFCopy
Newark Part No.33P8151
Product RangeSLF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7032T-151MR37-2-PFCopy
Newark Part No.33P8151
Product RangeSLF Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)370mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.65ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height3.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.65ohm
Product Length
7mm
Product Height
3.2mm
RMS Current (Irms)
370mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
