Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF7030T-680MR49-PFCopy
Newark Part No.33P8146
Product RangeSLF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7030T-680MR49-PFCopy
Newark Part No.33P8146
Product RangeSLF Series
Inductance68µH
RMS Current (Irms)490mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.31ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.31ohm
Product Length
7mm
Product Height
3mm
RMS Current (Irms)
490mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
