Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF12575T-331M1R0-HCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel50AJ6079RL
Cut Tape50AJ6079
Product RangeSLF-H Series
Your Part Number
376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.700 |
| 25+ | $1.510 |
| 50+ | $1.470 |
| 100+ | $1.430 |
| 500+ | $1.260 |
| 1000+ | $1.230 |
| 2500+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12575T-331M1R0-HCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel50AJ6079RL
Cut Tape50AJ6079
Product RangeSLF-H Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Product RangeSLF-H Series
Inductor Case / Package-
DC Resistance Max0.408ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.6A
Product Range
SLF-H Series
DC Resistance Max
0.408ohm
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
