Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoSLF10165T-220M2R43PF
Newark Part No.28AH4865
Product RangeSLF
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeSLF
Power Inductor Case10.1mm x 10.1mm x 6.5mm
DC Resistance Max0.0538ohm
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height6.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SLF
DC Resistance Max
0.0538ohm
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
2.7A
Power Inductor Case
10.1mm x 10.1mm x 6.5mm
Inductor Case / Package
-
Product Length
10.1mm
Product Height
6.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability