Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSDR08540M3-01
Newark Part No.28AH4850
Product RangeSDR Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoSDR08540M3-01
Newark Part No.28AH4850
Product RangeSDR Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
Supply Voltage Max5V
Tones-
Sound Pressure Level (SPL)88dBA
Current Rating85mA
Resonant Frequency2.67kHz
Transducer MountingSMD
Product RangeSDR Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
5V
Sound Pressure Level (SPL)
88dBA
Resonant Frequency
2.67kHz
Product Range
SDR Series
Supply Voltage Min
1V
Tones
-
Current Rating
85mA
Transducer Mounting
SMD
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
