Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ABI-050-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82Y9713
Product RangeMulticomp Pro Buzzers
Your Part Number
2,907 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 25+ | $2.140 |
| 100+ | $1.990 |
| 250+ | $1.830 |
| 500+ | $1.640 |
| 1000+ | $1.490 |
| 2500+ | $1.330 |
| 5000+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ABI-050-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82Y9713
Product RangeMulticomp Pro Buzzers
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min2V
Supply Voltage Max5V
Tones-
Sound Pressure Level (SPL)75dB
Current Rating30mA
Resonant Frequency2.7kHz
Transducer MountingThrough Hole
Product RangeMulticomp Pro Buzzers
SVHCLead (21-Jan-2025)
Product Overview
This Multicomp Pro MP-ABI-050-RC is a compact buzzer, that serves as an audio indicator, operating within a voltage range of 2V DC to 5V DC. It features a resonant frequency of 2700 ±300Hz and delivers a sound output of at least 75dB at 10cm. Weighing just 1g, it is highly lightweight and suitable for various applications.
- Rated Voltage: 3V DC
- Operating Voltage: 2V DC to 5V DC
- Rated Current*: ≤30mA
- Sound output at 10cm*: ≥75dB
- Resonant Frequency: 2700 ±300Hz
- Operating Temperature: -30°C to +70°C
- Storage Temperature: -40°C to +85°C
- Weight: 1g
Applications
Audio, Computer Peripherals, Automation & Process Control, Consumer Electronics, Industrial, Utilities
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Max
5V
Sound Pressure Level (SPL)
75dB
Resonant Frequency
2.7kHz
Product Range
Multicomp Pro Buzzers
Supply Voltage Min
2V
Tones
-
Current Rating
30mA
Transducer Mounting
Through Hole
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate