Print Page
350 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.332 |
Price for:Each (Supplied on Full Reel)
Minimum: 1750
Multiple: 1750
$581.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoPS1420P02CT.
Newark Part No.29AC9582
Product RangePS Series
Technical Datasheet
Transducer FunctionBuzzer
TonesLow Frequency
Supply Voltage Min-
Sound Pressure Level (SPL)70dB
Supply Voltage Max5V
Resonant Frequency2kHz
Operating Current Max-
Sound Level Distance-
Product RangePS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
-
Supply Voltage Max
5V
Operating Current Max
-
Product Range
PS Series
Tones
Low Frequency
Sound Pressure Level (SPL)
70dB
Resonant Frequency
2kHz
Sound Level Distance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

