Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNTCG164LH223HT1
Newark Part No.68AK5865
Product RangeNTCG Series
Your Part Number
Technical Datasheet
Packaging Options
2,483 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.178 |
| 25+ | $0.158 |
| 50+ | $0.155 |
| 100+ | $0.151 |
| 250+ | $0.143 |
| 1000+ | $0.135 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNTCG164LH223HT1
Newark Part No.68AK5865
Product RangeNTCG Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)22kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 3%
Thermistor MountingSMD
Product RangeNTCG Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
B-Constant4550K
Thermistor TerminalsWraparound
Thermistor TerminalsWraparound
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Thermistor Mounting
SMD
Thermistor Case Style
0603 [1608 Metric]
B-Constant
4550K
Thermistor Terminals
Wraparound
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
22kohm
Resistance Tolerance (25°C)
± 3%
Product Range
NTCG Series
NTC Mounting
Surface Mount
Thermistor Terminals
Wraparound
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability