Print Page
NTCG103JF103FT1S
NTC Thermistor, 10 kohm, 3435 K, 0402 [1005 Metric], Chip, -40°C to 150°C, NTCG Series
Image is for illustrative purposes only. Please refer to product description.
![TDK NTCG103JF103FT1S NTC Thermistor, 10 kohm, 3435 K, 0402 [1005 Metric], Chip, -40°C to 150°C, NTCG Series](https://www.newark.com/productimages/standard/en_US/3516857-40.jpg)
ManufacturerTDK
Manufacturer Part NoNTCG103JF103FT1SCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel69AH1703RL
Cut Tape69AH1703
Product RangeNTCG Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.108 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.108 |
| 100+ | $0.087 |
| 250+ | $0.083 |
| 500+ | $0.078 |
| 1000+ | $0.075 |
| 2500+ | $0.072 |
| 5000+ | $0.068 |
| 10000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNTCG103JF103FT1SCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel69AH1703RL
Cut Tape69AH1703
Product RangeNTCG Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeNTCG Series
Thermistor Case Style0402 [1005 Metric]
NTC MountingSurface Mount
B-Constant3435K
Thermistor Terminals-
B-Constant Tolerance± 1%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 1%
Thermistor Mounting
SMD
Thermistor Case Style
0402 [1005 Metric]
B-Constant
3435K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
To Be Advised
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
Product Range
NTCG Series
NTC Mounting
Surface Mount
Thermistor Terminals
-
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
