Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | NLV32T-R15J-EFCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel15AC6708RL Cut Tape15AC6708 |
| Product Range | NLV32-EF Series |
| Your Part Number | |
| Technical Datasheet |
475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.196 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.196 |
| 10+ | $0.166 |
| 15+ | $0.160 |
| 25+ | $0.154 |
| 50+ | $0.147 |
| 125+ | $0.141 |
| 250+ | $0.138 |
| 500+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | NLV32T-R15J-EFCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel15AC6708RL Cut Tape15AC6708 |
| Product Range | NLV32-EF Series |
| Technical Datasheet | |
| Inductance | 150nH |
| DC Resistance Max | 0.25ohm |
| Self Resonant Frequency | 450MHz |
| DC Current Rating | 450mA |
| Inductor Case Style | 1210 [3225 Metric] |
| Inductor Case / Package | 1210 [3225 Metric] |
| Product Range | NLV32-EF Series |
| Inductance Tolerance | ± 5% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Product Height | 2.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 150nH |
|---|---|
| Self Resonant Frequency | 450MHz |
| Inductor Case Style | 1210 [3225 Metric] |
| Product Range | NLV32-EF Series |
| Inductor Construction | Unshielded |
| Product Length | 3.2mm |
| Product Height | 2.2mm |
| DC Resistance Max | 0.25ohm |
|---|---|
| DC Current Rating | 450mA |
| Inductor Case / Package | 1210 [3225 Metric] |
| Inductance Tolerance | ± 5% |
| Core Material | Ferrite |
| Product Width | 2.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
