Print Page
NLV32T-100J-EF
Wirewound Inductor, 10 µH, 2.1 ohm, 30 MHz, 150 mA, 1210 [3225 Metric], NLV32-EF Series
Image is for illustrative purposes only. Please refer to product description.
![TDK NLV32T-100J-EF Wirewound Inductor, 10 µH, 2.1 ohm, 30 MHz, 150 mA, 1210 [3225 Metric], NLV32-EF Series](https://www.newark.com/productimages/standard/en_US/2747843-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | NLV32T-100J-EFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel45AC5587 Re-Reel15AC6760RL Cut Tape15AC6760 |
| Product Range | NLV32-EF Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.194 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.194 |
| 25+ | $0.161 |
| 100+ | $0.137 |
| 250+ | $0.127 |
| 500+ | $0.118 |
| 1000+ | $0.108 |
| 2500+ | $0.102 |
| 5000+ | $0.099 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.098 |
| 4000+ | $0.096 |
| 6000+ | $0.094 |
| 10000+ | $0.092 |
| 20000+ | $0.090 |
| 50000+ | $0.088 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | NLV32T-100J-EFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel45AC5587 Re-Reel15AC6760RL Cut Tape15AC6760 |
| Product Range | NLV32-EF Series |
| Technical Datasheet | |
| Inductance | 10µH |
| DC Resistance Max | 2.1ohm |
| Self Resonant Frequency | 30MHz |
| DC Current Rating | 150mA |
| Inductor Case / Package | 1210 [3225 Metric] |
| Inductor Case Style | 1210 [3225 Metric] |
| Product Range | NLV32-EF Series |
| Inductance Tolerance | ± 5% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Product Height | 2.2mm |
| SVHC | To Be Advised |
Technical Specifications
| Inductance | 10µH |
|---|---|
| Self Resonant Frequency | 30MHz |
| Inductor Case / Package | 1210 [3225 Metric] |
| Product Range | NLV32-EF Series |
| Inductor Construction | Unshielded |
| Product Length | 3.2mm |
| Product Height | 2.2mm |
| DC Resistance Max | 2.1ohm |
|---|---|
| DC Current Rating | 150mA |
| Inductor Case Style | 1210 [3225 Metric] |
| Inductance Tolerance | ± 5% |
| Core Material | Ferrite |
| Product Width | 2.5mm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for NLV32T-100J-EF
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
