Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoNLV25T-4R7J-PF
Newark Part No.89R9007
Product RangeNLV25-PF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoNLV25T-4R7J-PF
Newark Part No.89R9007
Product RangeNLV25-PF Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max2.3ohm
Self Resonant Frequency43MHz
DC Current Rating175mA
Inductor Case / Package1008 [2520 Metric]
Inductor Case StyleSMD
Product RangeNLV25-PF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCLead
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
43MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
NLV25-PF Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
2.3ohm
DC Current Rating
175mA
Inductor Case Style
SMD
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2mm
SVHC
Lead
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
