Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoNLV25T-470J-EFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel45AC5584
Re-Reel31Y3271RL
Cut Tape31Y3271
Product RangeNLV25-EF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.195 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.195 |
| 10+ | $0.162 |
| 25+ | $0.154 |
| 50+ | $0.146 |
| 100+ | $0.138 |
| 250+ | $0.124 |
| 1000+ | $0.111 |
| 2500+ | $0.105 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.106 |
| 4000+ | $0.104 |
| 8000+ | $0.102 |
| 12000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLV25T-470J-EFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel45AC5584
Re-Reel31Y3271RL
Cut Tape31Y3271
Product RangeNLV25-EF Series
Technical Datasheet
Inductance47µH
DC Resistance Max11.1ohm
Self Resonant Frequency17MHz
DC Current Rating80mA
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeNLV25-EF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
17MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
NLV25-EF Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
11.1ohm
DC Current Rating
80mA
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
