Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLCV32T-R22M-PF Wirewound Inductor, 220 nH, 27 mohm, 400 MHz, 2.4 A, 1210 [3225 Metric], NLCV32-PF Series](https://www.newark.com/productimages/standard/en_US/33P7784-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLCV32T-R22M-PFCopy
Newark Part No.33P7785
Product RangeNLCV32-PF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-R22M-PFCopy
Newark Part No.33P7785
Product RangeNLCV32-PF Series
Technical Datasheet
Inductance220nH
DC Resistance Max27mohm
Self Resonant Frequency400MHz
DC Current Rating2.4A
Inductor Case / Package1210 [3225 Metric]
Product RangeNLCV32-PF Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
400MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
27mohm
DC Current Rating
2.4A
Product Range
NLCV32-PF Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
