Print Page
NLCV32T-100K-EFR
Wirewound Inductor, 10 µH, 0.504 ohm, 30 MHz, 600 mA, 1210 [3225 Metric], NLCV32-EFR Series
Image is for illustrative purposes only. Please refer to product description.
![TDK NLCV32T-100K-EFR Wirewound Inductor, 10 µH, 0.504 ohm, 30 MHz, 600 mA, 1210 [3225 Metric], NLCV32-EFR Series](https://www.newark.com/productimages/standard/en_US/2747728-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | NLCV32T-100K-EFRCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel15AC6632RL Cut Tape15AC6632 |
| Product Range | NLCV32-EFR Series |
| Your Part Number | |
| Technical Datasheet |
2,836 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.198 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.198 |
| 10+ | $0.171 |
| 15+ | $0.165 |
| 25+ | $0.158 |
| 50+ | $0.152 |
| 125+ | $0.145 |
| 250+ | $0.142 |
| 500+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | NLCV32T-100K-EFRCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel15AC6632RL Cut Tape15AC6632 |
| Product Range | NLCV32-EFR Series |
| Technical Datasheet | |
| Inductance | 10µH |
| DC Resistance Max | 0.504ohm |
| Self Resonant Frequency | 30MHz |
| DC Current Rating | 600mA |
| Inductor Case Style | 1210 [3225 Metric] |
| Inductor Case / Package | 1210 [3225 Metric] |
| Product Range | NLCV32-EFR Series |
| Inductance Tolerance | ± 10% |
| Inductor Construction | - |
| Core Material | Ferrite |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Product Height | 2.2mm |
| SVHC | To Be Advised |
Technical Specifications
| Inductance | 10µH |
|---|---|
| Self Resonant Frequency | 30MHz |
| Inductor Case Style | 1210 [3225 Metric] |
| Product Range | NLCV32-EFR Series |
| Inductor Construction | - |
| Product Length | 3.2mm |
| Product Height | 2.2mm |
| DC Resistance Max | 0.504ohm |
|---|---|
| DC Current Rating | 600mA |
| Inductor Case / Package | 1210 [3225 Metric] |
| Inductance Tolerance | ± 10% |
| Core Material | Ferrite |
| Product Width | 2.5mm |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
