Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLCV25T-1R5M-EF Surface Mount High Frequency Inductor, NLCV Series, 1.5 H, 20%, 1008 [2520 Metric], 0.42 ohm RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/2429386-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLCV25T-1R5M-EFCopy
Newark Part No.67X4529
Product RangeNLCV25-EF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $0.266 |
| 10+ | $0.225 |
| 25+ | $0.203 |
| 50+ | $0.187 |
| 100+ | $0.171 |
| 250+ | $0.164 |
| 1000+ | $0.117 |
| 2500+ | $0.112 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV25T-1R5M-EFCopy
Newark Part No.67X4529
Product RangeNLCV25-EF Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.42ohm
Self Resonant Frequency-
DC Current Rating435mA
Inductor Case / Package1008 [2520 Metric]
Product RangeNLCV25-EF Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.42ohm
DC Current Rating
435mA
Product Range
NLCV25-EF Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
