Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLC453232T-100K-PF Wirewound Inductor, 10 µH, 500 mohm, 22 MHz, 550 mA, 1812 [4532 Metric], NLC Series](https://www.newark.com/productimages/standard/en_US/33P7807-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLC453232T-100K-PFCopy
Newark Part No.33P7807
Product RangeNLC Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoNLC453232T-100K-PFCopy
Newark Part No.33P7807
Product RangeNLC Series
Technical Datasheet
Inductance10µH
DC Resistance Max500mohm
Self Resonant Frequency22MHz
DC Current Rating550mA
Inductor Case / Package1812 [4532 Metric]
Product RangeNLC Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCTo Be Advised
Alternatives for NLC453232T-100K-PF
3 Products Found
Technical Specifications
Inductance
10µH
Self Resonant Frequency
22MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
To Be Advised
DC Resistance Max
500mohm
DC Current Rating
550mA
Product Range
NLC Series
Inductor Construction
-
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
