Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoNL453232T-821J-PFCopy
Newark Part No.99W2690
Product RangeNL Series
Technical Datasheet
Inductance820µH
DC Resistance Max35ohm
Self Resonant Frequency2.5MHz
DC Current Rating30mA
Inductor Case / Package1812 [4532 Metric]
Product RangeNL Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
820µH
Self Resonant Frequency
2.5MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.2mm
SVHC
To Be Advised
DC Resistance Max
35ohm
DC Current Rating
30mA
Product Range
NL Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![TDK NL453232T-821J-PF Wirewound Inductor, 820 µH, 35 ohm, 2.5 MHz, 30 mA, 1812 [4532 Metric], NL Series](https://www.newark.com/productimages/standard/en_US/04X3090-40.jpg)