Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMMZ1005S601CT000Copy
Newark Part No.
Full Reel45AC5526
Re-Reel03AJ2274
Cut Tape03AJ2274
Product RangeMMZ Series
Your Part Number
15,860 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.159 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.159 |
| 25+ | $0.137 |
| 50+ | $0.095 |
| 100+ | $0.073 |
| 250+ | $0.057 |
| 500+ | $0.047 |
| 1000+ | $0.039 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1005S601CT000Copy
Newark Part No.
Full Reel45AC5526
Re-Reel03AJ2274
Cut Tape03AJ2274
Product RangeMMZ Series
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance @ 100MHz600ohm
Impedance600ohm
DC Current Rating300mA
Product RangeMMZ Series
DC Resistance Max0.52ohm
DC Resistance0.52ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
Impedance
600ohm
Product Range
MMZ Series
DC Resistance
0.52ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Impedance @ 100MHz
600ohm
DC Current Rating
300mA
DC Resistance Max
0.52ohm
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Alternatives for MMZ1005S601CT000
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
