Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ1005A182ETD25 Ferrite Bead, 0402 [1005 Metric], 1.8 kohm, 200 mA, MMZ-E Series, 2.1 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/3386851-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ1005A182ETD25Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69AH1439RL
Cut Tape69AH1439
Product RangeMMZ-E Series
Your Part Number
6,092 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.161 | $1.61 |
| Total Price | $1.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.161 |
| 20+ | $0.151 |
| 30+ | $0.141 |
| 50+ | $0.128 |
| 100+ | $0.116 |
| 250+ | $0.101 |
| 500+ | $0.091 |
| 1000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1005A182ETD25Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69AH1439RL
Cut Tape69AH1439
Product RangeMMZ-E Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance1.8kohm
DC Current Rating200mA
Product RangeMMZ-E Series
DC Resistance Max2.1ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
200mA
DC Resistance Max
2.1ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
1.8kohm
Product Range
MMZ-E Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
