Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012P220WT000 Multilayer Inductor, 22 µH, 1.625 ohm, 220 mA, 0805 [2012 Metric], MLZ Series](https://www.newark.com/productimages/standard/en_US/73AJ8611-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012P220WT000Copy
Newark Part No.73AJ8614
Product RangeMLZ Series
Your Part Number
22,187 In Stock
Need more?
6443 Delivery in 1-3 Business Days(US stock)
15744 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.109 |
| 10+ | $0.080 |
| 25+ | $0.071 |
| 50+ | $0.068 |
| 100+ | $0.066 |
| 250+ | $0.060 |
| 1000+ | $0.056 |
| 2500+ | $0.052 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012P220WT000Copy
Newark Part No.73AJ8614
Product RangeMLZ Series
Technical Datasheet
Inductance22µH
DC Resistance Max1.625ohm
Self Resonant Frequency-
DC Current Rating220mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
-
Inductor Case Style
0805 [2012 Metric]
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
1.625ohm
DC Current Rating
220mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
