Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012N101LT000 Multilayer Inductor, 100 µH, 3.5 ohm, 140 mA, 0805 [2012 Metric], MLZ Series](https://www.newark.com/productimages/standard/en_US/03AJ2247-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012N101LT000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel45AC5520
Re-Reel55Y3316
Cut Tape55Y3316
Product RangeMLZ Series
Your Part Number
32,792 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.107 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.107 |
| 25+ | $0.078 |
| 100+ | $0.065 |
| 250+ | $0.061 |
| 500+ | $0.058 |
| 1000+ | $0.054 |
| 2500+ | $0.051 |
| 5000+ | $0.048 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.050 |
| 6000+ | $0.048 |
| 10000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012N101LT000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel45AC5520
Re-Reel55Y3316
Cut Tape55Y3316
Product RangeMLZ Series
Technical Datasheet
Inductance100µH
DC Resistance Max3.5ohm
Self Resonant Frequency12MHz
DC Current Rating140mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MLZ2012 series from TDK are multilayer ferrite inductors for decoupling circuits that have top class DC superimposition characteristics and low DC resistance.
- Available with 2012 size of 2mmx1.25mmx0.85mm (LxWxH) & 2.0mmx1.25mmx1.25mm (LxWxH) dimensions
- Low resistance type inductor
- Inductance value range from 1μH to 100μH
- Rated current available in two range of values 30mA to 220mA and 140mA to 1.15A
- DCR value range from 0.06ohm to 3.50 ohm
- Inductive tolerance of ±20%
- Operating temperature range from -55°C to +125°C
- Compatible with wide frequency band noise, from low to high frequency
- Available with 10mg and 14mg weight
Technical Specifications
Inductance
100µH
Self Resonant Frequency
12MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
3.5ohm
DC Current Rating
140mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
