Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012M100HT000 Multilayer Inductor, 10 µH, 0.68 ohm, 300 mA, 0805 [2012 Metric], MLZ Series](https://www.newark.com/productimages/standard/en_US/5233015.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012M100HT000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel88T9775RL
Cut Tape88T9775
Product RangeMLZ Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.098 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.098 |
| 25+ | $0.077 |
| 100+ | $0.065 |
| 250+ | $0.060 |
| 500+ | $0.054 |
| 1000+ | $0.049 |
| 2500+ | $0.045 |
| 5000+ | $0.044 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012M100HT000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel88T9775RL
Cut Tape88T9775
Product RangeMLZ Series
Technical Datasheet
Inductance10µH
Product RangeMLZ Series
DC Resistance Max0.68ohm
Self Resonant Frequency-
DC Current Rating300mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (17-Jan-2022)
Alternatives for MLZ2012M100HT000
2 Products Found
Technical Specifications
Inductance
10µH
DC Resistance Max
0.68ohm
DC Current Rating
300mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
Product Range
MLZ Series
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
