Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012E100MT Multilayer Inductor, 10 µH, 400 mohm, 24 MHz, 60 mA, 0805 [2012 Metric], MLZ Series](https://www.newark.com/productimages/standard/en_US/46W4781-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012E100MTCopy
Newark Part No.46W4790
Product RangeMLZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012E100MTCopy
Newark Part No.46W4790
Product RangeMLZ Series
Technical Datasheet
Inductance10µH
DC Resistance Max400mohm
Self Resonant Frequency24MHz
DC Current Rating60mA
Inductor Case / Package0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Self Resonant Frequency
24MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
To Be Advised
DC Resistance Max
400mohm
DC Current Rating
60mA
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
