Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLP2016S1R0MTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel75Y6382RL
Cut Tape75Y6382
Product RangeMLP Series
Your Part Number
2,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.626 | $3.13 |
| Total Price | $3.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.626 |
| 25+ | $0.554 |
| 100+ | $0.490 |
| 250+ | $0.413 |
| 500+ | $0.351 |
| 1000+ | $0.300 |
| 2500+ | $0.253 |
| 5000+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLP2016S1R0MTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel75Y6382RL
Cut Tape75Y6382
Product RangeMLP Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.117ohm
Self Resonant Frequency-
DC Current Rating1.4A
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Product RangeMLP Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Product Range
MLP Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
DC Resistance Max
0.117ohm
DC Current Rating
1.4A
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MLP2016S1R0MT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
