Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLK1005S6N8D Multilayer Inductor, 6.8 nH, 0.35 ohm, 5.5 GHz, 400 mA, 0402 [1005 Metric], MLK Series](https://www.newark.com/productimages/standard/en_US/33P7525-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLK1005S6N8DCopy
Newark Part No.33P7544
Product RangeMLK Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMLK1005S6N8DCopy
Newark Part No.33P7544
Product RangeMLK Series
Technical Datasheet
Inductance6.8nH
DC Resistance Max0.35ohm
Self Resonant Frequency5.5GHz
DC Current Rating400mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMLK Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
6.8nH
Self Resonant Frequency
5.5GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.5mm
SVHC
To Be Advised
DC Resistance Max
0.35ohm
DC Current Rating
400mA
Product Range
MLK Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
