Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLJ1005HXG91NJTD0B
Newark Part No.
Re-Reel38AJ3870
Cut Tape38AJ3870
Product RangeMLJ Series
Your Part Number
Technical Datasheet
18,420 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.157 |
| 25+ | $0.156 |
| 50+ | $0.148 |
| 100+ | $0.141 |
| 250+ | $0.140 |
| 1000+ | $0.128 |
| 2500+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLJ1005HXG91NJTD0B
Newark Part No.
Re-Reel38AJ3870
Cut Tape38AJ3870
Product RangeMLJ Series
Technical Datasheet
Inductance91nH
DC Resistance Max0.351ohm
Self Resonant Frequency-
DC Current Rating900mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeMLJ Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.6mm
Product Height0.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
91nH
Self Resonant Frequency
-
Inductor Case Style
0402 [1005 Metric]
Product Range
MLJ Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.6mm
DC Resistance Max
0.351ohm
DC Current Rating
900mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability